| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
This CC1310F32RGZT microcontroller from Texas Instruments will make your CPU more versatile and quick. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

