| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

