| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the CC1310F128RGZR microcontroller from Texas Instruments! It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 16 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

