EatonCC12H5A-TRFuses
Fuse Chip 5A 32V SMD Solder Pad 1206 T/R Automotive AEC-Q200 CE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Motor Circuit | |
| 3.2 X 1.6 X 0.6 | |
| 5 | |
| 32 | |
| 32 | |
| 6 | |
| 0.021 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
