YAGEOCC1206KRX7R9BB332Capacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125°C T/R

You can't go wrong with this CC1206KRX7R9BB332 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0033uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

289 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      289
      Country Of origin:
      Taiwan
         
      • Price: $0.0817
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 289 parts
      • Price: $0.0817

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.