10-25% Off

YAGEOCC1206KKX7R8BB684Capacitor Ceramic Multilayer

Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R

This CC1206KKX7R8BB684 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.68uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

37 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      37
      Country Of origin:
      Taiwan
         
      • Price: $0.1843
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 37 parts
      • Price: $0.1843

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.