10-25% Off

YAGEOCC1206JRNPO0BN220Capacitor Ceramic Multilayer

Cap Ceramic 22pF 100V C0G 5% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC1206JRNPO0BN220 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. Its capacitance value is 22pF.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Taiwan
         
      • Price: $0.0351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.0351

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.