25-50% Off
YAGEOCC1206JKNPOZBN221Capacitor Ceramic Multilayer
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1.25 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.25 |
This CC1206JKNPOZBN221 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 9.53. This MLCC capacitor has a maximum operating temperature of 105 °C. This product is Thermoplastic mm long, 49.02 mm tall and -40 to 105 mm deep with a diameter of Black mm. Its capacitance value is Barrier Strip. It is reliable with a failure rate grade of 1.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

