YAGEOCC1206JKNPOZBN151Capacitor Ceramic Multilayer

Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R

You can use multiple capacitors of different parameters choosing this CC1206JKNPOZBN151 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 150pF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

3,180 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.0399
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 180 parts
      • Price: $0.0399
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.0293

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.