| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/MSK/OOK | |
| 200Kbps | |
| 500 to 1500 | |
| 960 | |
| 164 to 192|274 to 320|410 to 480|820 to 960 | |
| 2V | |
| 2.5V|3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
