| EU RoHS | Compliant |
| ECCN (US) | 5A991b.4.b. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Modulation Technique | FSK/GFSK/MSK/OOK |
| Maximum Data Rate | 200Kbps |
| Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
| Maximum RF Operating Frequency (MHz) | 960 |
| Operating Band Frequency (MHz) | 164 to 192|274 to 320|410 to 480|820 to 960 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |