| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CC1111Fx | |
| 8051 | |
| 928 | |
| Flash | |
| 16KB | |
| 2KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| 1 | |
| 0 | |
| 85 | |
| I2S/USART/USB | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| 8051 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
This CC1111F16RSP application processor developed by Texas Instruments is a powerful processor. This part has an operating temperature range of 0 °C to 85 °C. It has a maximum clock speed of 928 MHz. Its flash program memory is 16KB. Its Ethernet interface type is mii. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device utilizes cmos technology. Its ADC resolution is 12 Bit. This device is based on the 8051 core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

