OmniOn Power™CC109130911DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.59V to 6V 20A 10-Pin SIP Module
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 12 | |
| 13.8 | |
| 0.59 to 6 | |
| 20 | |
| DC/DC | |
| 6.08 | |
| 600(Typ) | |
| Yes | |
| 0.8% | |
| 0.2% | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 6.6 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 15.5 |
| Package Width | 9.2(Max) |
| Package Length | 36.8 |
| PCB changed | 10 |
| Supplier Package | SIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
