| Compliant | |
| 5A991g. | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| FSK/GFSK/OOK | |
| 153.6KBd | |
| 500 to 1500 | |
| 940 | |
| 402 to 470|804 to 940 | |
| 2.3V | |
| 3V | |
| 3.6V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

