| Compliant | |
| 5A991g. | |
| NRND | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| FSK | |
| 76.8KBd | |
| 500 to 1500 | |
| 1000 | |
| 300 to 1000 | |
| 2.1V | |
| 3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

