Top Purchased
YAGEOCC0805MKX5R6BB226Capacitor Ceramic Multilayer
Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
Get more with less with Yageo's CC0805MKX5R6BB226 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long and 1.25 mm. It has a tolerance of 20%. Its capacitance value is 22uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

