YAGEOCC0805MKX5R5BB476Capacitor Ceramic Multilayer
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This CC0805MKX5R5BB476 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 2 mm long and 1.25 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

