YAGEOCC0805KKX7RBBB103Capacitor Ceramic Multilayer

Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KKX7RBBB103 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Total In Stock: 306,213 parts

Regional Inventory: 213

    Total$0.02Price for 1

    213 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      213
      Country Of origin:
      Taiwan
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 213 parts
      • Price: $0.0208
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      37 weeks
      Country Of origin:
      Taiwan
      • In Stock: 306,000 parts
      • Price: $0.0277

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.