YAGEOCC0805KKX7R8BB334Capacitor Ceramic Multilayer

Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KKX7R8BB334 multilayer ceramic capacitor from Yageo offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.33uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 18,380 parts

Regional Inventory: 380

    Total$0.10Price for 1

    380 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      380
      Country Of origin:
      Taiwan
         
      • Price: $0.1036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 380 parts
      • Price: $0.1036
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      31 weeks
      • In Stock: 18,000 parts
      • Price: $0.0177

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.