50-75% Off

YAGEOCC0805KKX7R6BB684Capacitor Ceramic Multilayer

Cap Ceramic 0.68uF 10V X7R 10% Pad SMD 0805 125°C T/R

This CC0805KKX7R6BB684 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.68uF.

Import TariffMay apply to this part

1,311 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1311
      Country Of origin:
      Taiwan
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,311 parts
      • Price: $0.0084

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.