YAGEOCC0805CRNPO9BN1R8Capacitor Ceramic Multilayer

Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

Import TariffMay apply to this part

Total In Stock: 40,116 parts

Regional Inventory: 4,116

    Total$0.11Price for 1

    4,116 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.1098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 116 parts
      • Price: $0.1098
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.0093
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 36,000 parts
      • Price: $0.0064

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.