YAGEOCC0603KRX7R5BB105Capacitor Ceramic Multilayer

Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0603KRX7R5BB105 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Total In Stock: 16,069 parts

Regional Inventory: 16,000

    Total$98.40Price for 4000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      69
      Country Of origin:
      Taiwan
         
      • Price: $0.1240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 69 parts
      • Price: $0.1240

    16,000 In stock: Ships in 2 days

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 16,000 parts
      • Price: $0.0246

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.