YAGEOCC0603JRX7R9BB221Capacitor Ceramic Multilayer

Cap Ceramic 220pF 50V X7R 5% Pad SMD 0603 125°C T/R

This CC0603JRX7R9BB221 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 220pF.

Import TariffMay apply to this part

Total In Stock: 97,525 parts

Regional Inventory: 1,525

    Total$0.04Price for 1

    1,525 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1525
      Country Of origin:
      Taiwan
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,525 parts
      • Price: $0.0390
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 96,000 parts
      • Price: $0.0089

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.