YAGEOCC0603FRNPO9BN390Capacitor Ceramic Multilayer

Cap Ceramic 39pF 50V C0G 1% Pad SMD 0603 125°C T/R

Since this CC0603FRNPO9BN390 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 39pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 38,165 parts

Regional Inventory: 2,165

    Total$0.07Price for 1

    2,165 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2165
      Country Of origin:
      Taiwan
         
      • Price: $0.0720
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,165 parts
      • Price: $0.0720
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 36,000 parts
      • Price: $0.0280

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.