YAGEOCC0402KRX7R7BB472Capacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0402 125°C T/R

Use Yageo's CC0402KRX7R7BB472 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.0047uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Total In Stock: 202,720 parts

Regional Inventory: 2,720

    Total$0.05Price for 1

    2,720 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2720
      Country Of origin:
      Taiwan
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,720 parts
      • Price: $0.0480
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 200,000 parts
      • Price: $0.0028

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.