YAGEOCC0402KRX7R6BB333Capacitor Ceramic Multilayer

Cap Ceramic 0.033uF 10V X7R 10% Pad SMD 0402 125°C T/R

This CC0402KRX7R6BB333 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.033uF.

Import TariffMay apply to this part

Total In Stock: 162,744 parts

Regional Inventory: 2,744

    Total$0.07Price for 1

    2,744 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2744
      Country Of origin:
      Taiwan
         
      • Price: $0.0742
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,744 parts
      • Price: $0.0742
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 160,000 parts
      • Price: $0.0025

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.