YAGEOCC0402JRNPO9BN270Capacitor Ceramic Multilayer

Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this CC0402JRNPO9BN270 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 27pF.

Import TariffMay apply to this part

Total In Stock: 1,250,000 parts

Regional Inventory: 50,000

    Total$40.00Price for 10000

    50,000 In stock: Ships tomorrow

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 50,000 parts
      • Price: $0.0040
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,200,000 parts
      • Price: $0.0040

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.