10-25% Off

YAGEOCC0402CRNPO9BNR80Capacitor Ceramic Multilayer

Cap Ceramic 0.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 69,506 parts

Regional Inventory: 29,506

    Total$0.02Price for 1

    29,506 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 19,506 parts
      • Price: $0.0190
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.002
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.