YAGEOCC0402CRNPO9BN6R0Capacitor Ceramic Multilayer

Cap Ceramic 6pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Import TariffMay apply to this part

Total In Stock: 451,605 parts

Regional Inventory: 21,605

    Total$0.05Price for 1

    21,605 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,605 parts
      • Price: $0.0480
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.004
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 430,000 parts
      • Price: $0.0025

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.