10-25% Off

YAGEOCC0201KRX5R6BB152Capacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 10V X5R 10% Pad SMD 0201 85°C T/R

Do you need a non-polarized capacitor? This CC0201KRX5R6BB152 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! Users like its 10mbps wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 3 mm deep. The CC0201KRX5R6BB152 MLCC capacitor has a 150 termination style. Its capacitance value is 22.

Import TariffMay apply to this part

105,000 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      105000
      Country Of origin:
      Taiwan
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 105,000 parts
      • Price: $0.0180

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.