YAGEOCC0100CRNPO7BN1R8Capacitor Ceramic Multilayer
Cap Ceramic 1.8pF 16V C0G 0.25pF Pad SMD 01005 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1.8pF | |
| 0.25pF | |
| 16VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.4 X 0.2 X 0.2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.4 | |
| 0.2 | |
| 0.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

