Digi InternationalCC-WMX8MN-KIT | Digi ConnectCore® 8M NanoEmbedded System Development Boards and Kits
Embedded system-on-module based on the NXP i.MX 8M Nano processor; designed for longevity and scalability in industrial IoT applications
Digi ConnectCore 8M Nano SOM based on NXP i.MX 8M Nano
Digi ConnectCore® 8M Nano, based on the NXP® i.MX 8M Nano application processor, is an integrated system-on-module (SOM) platform. The Nano is designed for a wide range of industrial, medical, agricultural and transportation applications, including Internet of Things (IoT), human-machine interface (HMI), equipment monitoring, audio/voice, edge computing and machine learning (e.g. anomaly detection).
Digi ConnectCore 8M Nano features up to 4x power-efficient Arm® Cortex®-A53 cores and 1x Cortex-M7 core, which allow it to minimize power consumption while maintaining a high standard of performance. This SOM is designed for industrial reliability and the 10+ year product lifecycles of embedded devices. It helps OEMs lower their R&D and development costs and realize a lower total cost of ownership by leveraging pre-certified wireless connectivity, remote management, cloud integration and a complete Linux software platform based on Yocto Project®. In addition, built in Digi TrustFence® enables OEM developers to integrate critical security and data privacy capabilities into their products.
Application Photos






Features and Benefits
- • Industrial i.MX 8M Nano quad/dual-core System-on-Module
- • Digi SMTplus® form factor (40 mm x 45 mm) for ultimate reliability and design freedom
- • Power management with both hardware and software support for low-power designs
- • Multi-display and camera capabilities with hardware acceleration
- • Pre-certified dual-band 802.11a/b/g/n/ac 1x1 and Bluetooth® 5 connectivity
- • Seamless cellular modem and Digi XBee® integration
- • Cloud and edge-compute services integration
- • Built-in device security, identity and privacy with Digi TrustFence®
- • Remote monitoring and management with Digi Remote Manager®
- • Yocto Project Linux support
Product Technical Specifications
User Manual
ConnectCore 8M Nano Development Board Hardware Reference Manual
ConnectCore 8M Nano System-on-Module Hardware Reference Manual
Featured Articles and Videos
Digi ConnectCore® 8M Nano: Developer Resources, Security and Scalability
Embedded Computing: Designing for Ease
ML and Machine Vision Work Better
Digi ConnectCore® 8M Nano Block Diagram
Five Tips to Improve Your IoT Designs
Related Products
CC-WMX-FS7D-NN
CC-WMX-FR6D-NN
CC-MX-FS7D-ZN
CC-MX-FR6D-ZN
CC-WMX-JM8E-NN
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX 8M NANO | |
| Application Processor and SOC | |
| 1GB | |
| 8GB | |
| eMMC Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 5 | |
| HDMI/LVDS/MIPI-CSI | |
| LCD | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

