Digi InternationalCC-WMP133-KITEmbedded System Development Boards and Kits
STM32MP133C Microprocessor Development Kit 256MB RAM Embedded Yocto Linux
Digi ConnectCore® MP133 is a compact, wireless, and secure system- on-module based on the STMicroelectronics STM32MP133C MPU. With integrated 802.11ac Wi-Fi 5 and Bluetooth® 5.2, it offers flexible and reliable connectivity. The tiny Digi SMTplus® form factor (29 x 29 mm) makes it ideal for rugged, industrial, portable and smart IoT gateway devices.
This SOM is designed for longevity, scalability and demanding 10+ year product lifecycles. The complete Digi Embedded Yocto Linux operating system and development environment make the ConnectCore® MP133 a well-suited addition to our complete ecosystem of hardware, software and services needed to successfully develop and maintain connected products.
The Kit Includes:
- • Digi ConnectCore MP133 development board with SOM
- • Console port cable
- • Dual-band wireless antenna
- • Power supply and accessories
- • Reference designs and online documentat
Key Features, Benefits and Applications
- • Industrial-grade, scalable, embedded SOM platform
- • Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.2
- • Power management with hardware and software support
- • Digi SMTplus form factor (29 x 29 mm) for ultimate reliability
- • High level of pin-compatibility with ConnectCore 6UL SOMs
- • Built-in Digi TrustFence device security, identity and privacy
- • Seamless cellular modem and Digi XBee® integration
- • Remote monitoring, device management and IoT application
- • Enablement with Digi ConnectCore Cloud Services
- • Digi Embedded Yocto Linux support
- • Turnkey development services available from Digi WDS
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| STM32MP133C | |
| Microprocessor | |
| 256MB | |
| 3 | |
| 2 | |
| 5 | |
| 2 | |
| 5 | |
| 4 | |
| 2 | |
| Embedded Yocto Linux | |
| micro SD | |
| No | |
| Yes | |
| Linux | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

