TDK-LambdaCC-1R5-1212SR-EDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V/15V 0.125A 1.5W 7-Pin DIP SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 12|15 | |
| 0.125 | |
| 1.5 | |
| 500VAC | |
| DC/DC | |
| No | |
| 100mV | |
| 40mV | |
| 82 | |
| Negative | |
| -40 | |
| 85 | |
| 3.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 16.51 mm |
| Package Length | 16.6 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

