10-25% Off
NXP SemiconductorsCBTL08GP053EVYUSB Interface ICs
High Speed USB Type-C High performance USB 3.1 3.3V T/R 40-Pin VFBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| CBTL08GP053EVY | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| USB Type-C High performance | |
| No | |
| High Speed | |
| 10000 | |
| 400 | |
| USB 3.1 | |
| I2C | |
| 2.9 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.71 mm |
| Package Width | 3.25 mm |
| Package Length | 4.75 mm |
| PCB changed | 40 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 40 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

