NXP SemiconductorsCBTL05024BSHPAnalog Switch Multiplexers
Analog Multiplexer Single 3:1 24-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 3:1 | |
| 3:1 | |
| 1 | |
| 3 | |
| 1 | |
| Yes | |
| 0.1 | |
| 10000(Typ) | |
| Single | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 50@3.3V | |
| 10 to 25 | |
| Single | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

