NXP SemiconductorsCBTL02043ABQ,115PCI Express Switches
PCI Express Switch Mux/Demux 4 Port 2-CH 20-Pin DHVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mux/Demux | |
| Gen3 | |
| 4 | |
| 2 | |
| 10 | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

