NXP SemiconductorsCBTL01023GM,115Analog Switch Multiplexers
Analog Multiplexer Dual 2:1 10-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 2:1 | |
| 2:1 | |
| 2 | |
| 4 | |
| 2 | |
| Yes | |
| 0.06(Typ)@3.3V | |
| 9000(Typ)@3.3V@-40C to 85C | |
| Single | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1.3@3.3V | |
| 1.8@3.3V@-40C to 85C | |
| 6(Typ)@3.3V | |
| 5 to 10 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.55 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 10 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

