NexperiaCBT3257AD,112Bus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SO
Compliant | |
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
CBT | |
4 x 2:1 | |
1 | |
8 | |
4 | |
5.5 | |
CMOS | |
0.25@4.5V to 5.5V | |
10(Typ) | |
4.5 | |
5 | |
5.5 | |
3 | |
50 | |
500 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.