50-75% Off
PanduitCBR1.5I-M0Cable Ties
Cable Ties, Cable Tie Weather Resistant Nylon 6/6 Black 38mm 178N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.87 | |
| Automotive | No |
| PPAP | No |
| Cable Tie | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 38 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 150 | |
| 6.4 | |
| 5.3 |
Use this CBR1.5I-M0 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 150 mm long and 3.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

