| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie | |
| Natural | |
| Nylon 6/6 | |
| 38 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 150 | |
| 6.4 | |
| 4.6 |
This CBR1.5I-M cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 150 mm long and 3.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

