25-50% Off

KEMET CorporationCBR08C160FAGACCapacitor Ceramic Multilayer

CBR08C160FAGAC KEMET Corporation Capacitor Ceramic Multilayer 16pF 250V C0G 125°C Low ESR Medical - Arrow.com

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

Import TariffMay apply to this part

201 parts: Ships tomorrow

    Total$0.86Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      201
      Country Of origin:
      Taiwan
         
      • Price: $0.8573
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 201 parts
      • Price: $0.8573

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.