50-75% Off
PanduitCBP25-CPCB Spacers and Supports
Spacer Circuit Board Post 4.7mm-OD 6.35mm-LG Nylon 6/6
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.85.00 | |
| Automotive | No |
| PPAP | No |
| Round | |
| Circuit Board Post | |
| Nylon 6/6 | |
| 1/4 |
Never worry about loose connections again with this circuit board post CBP25-C connector accessory from Panduit. It has a straight body orientation. This product is 13.5 mm long with a diameter of 7.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

