25-50% Off
PanduitCBP12-CPCB Spacers and Supports
Spacer Circuit Board Post 4.7mm-OD 3mm-LG Nylon 6/6
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Round | |
| Circuit Board Post | |
| Nylon 6/6 |
If you were planning on completing a total connector assembly then you'll definitely need this circuit board post CBP12-C connector accessory from Panduit. It has a straight body orientation. This product is 10.2 mm long with a diameter of 7.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

