Sure Power, IncCB75SM/5-BDC to DC Converter and Switching Regulator Module
Module DC-DC 28VIN 1-OUT 5V 15A 75W 9-Pin Quarter-Brick
| Supplier Unconfirmed | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 16 | |
| 28 | |
| 40 | |
| 5 | |
| 15 | |
| 75 | |
| 500VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 87(Typ) | |
| -55 | |
| 100 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.83 |
| Package Length | 57.9 |
| PCB changed | 9 |
| Supplier Package | Quarter-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
