| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Solder | |
| 24-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Bayonet Lock | |
| 2000 | |
| 46.6 | |
| 35.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

