ITT CannonCB6E207PXSConnector Circular
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 20-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| (700VDC|500VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 2000 | |
| 39.9 | |
| 34.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

