EatonCB61F2A-TR2Fuses
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| LCD Monitor|Medical Equipment|Note Book|Power Supply|White Good | |
| 6.1 X 2.57 X 2.57 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 0.85 | |
| Solder Pad | |
| 2 | |
| Tape and Reel | |
| 2.57 | |
| 6.1 | |
| 2.57 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

