| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Battery Chargers|Battery Pack|Consumer Electronic|Medical equipment |
| Fuse Size (mm) | 6.2 X 2.6 X 2.6 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating (V) | 72 |
| Maximum DC Voltage Rating (V) | 72 |
| Breaking Capacity @ Rated Voltage (A) | 500@72VDC |
| Typical Melting I2t (A²S) | 210 |
| Typical Cold Resistance (Ohm) | 0.0023 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 2.6 |
| Product Length (mm) | 6.2 |
| Product Height (mm) | 2.6 |
| Mounting | Surface Mount |
| Package/Case | 2410 |