Stackpole Electronics, IncCB5JBR270Resistor Fixed Single-Through Hole
Res Wirewound 0.27 Ohm 5% 5W ±800ppm/°C Ceramic AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 270m | |
| 5% | |
| 5 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±800 | |
| 25 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22 | |
| 9.5 | |
| 9.5 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
